text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5809-60P1-7

AL5809 Series 60 V 60 mA Two Terminal Constant Current LED Driver - PowerDI™ 123

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.5V to 60V
Output Current per Channel: 60mA
Output Voltage: 60V
Switching Frequency-Max: 200Hz
Duty Cycle-Max: 95%
Operating Temp Range: -40°C to +125°C
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Stock:
185
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.56
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.56
50
$0.385
100
$0.365
500
$0.31
1,500+
$0.28