text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5809-90QP1-7

AL5809Q Series 60 V 90 mA Two Terminal Constant Current LED Driver PowerDI™ 123

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 60V
Output Current per Channel: 90mA
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$735.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.245
9,000
$0.205
12,000
$0.20
30,000
$0.198
45,000+
$0.196
Product Variant Information section