text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8806MP8-13

AL8806 Series 36 V 1.5 A SMT High Efficiency Buck LED Driver - MSOP-8EP

Product Specification Section
Technical Attributes
Attributes Table
Output Current per Channel: 1.5A
Output Voltage: 6V to 30V
Switching Frequency-Max: 1MHz
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
5,872
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.90
50
$0.66
100
$0.625
250
$0.58
500+
$0.55