text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8807MP-13

AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 6V to 36V
Output Current per Channel: 1.3A
Switching Frequency-Max: 1MHz
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
Web Price:
USD Each
Total
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section