text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8807MP-13

AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 6V to 36V
Output Current per Channel: 1.3A
Switching Frequency-Max: 1MHz
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
245,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$987.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.395
5,000
$0.375
7,500
$0.36
12,500+
$0.34
Product Variant Information section