text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8807W5-7

AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - SOT-25-5

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 6V to 36V
Output Current per Channel: 1A
Output Voltage: 12V to 24V
Switching Frequency-Max: 1MHz
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The AL8807W5-7 is a part of AL8700 Product series of 36 V 1 A Buck Led Driver of High Efficiency in a Surface Mounting feature and its Available in a SOT-25 package. 

The AL8807 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to 8 LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 6V to 36V

Product Features:

  • General illumination lamps
  • 36V 1A LED drive capability
  • Drives up to 8 LED in series and provides cost effective solution for MR16 and other 12V AC/DC systems
  • 5% initial average LED current accuracy
  • Meets accuracy requirements of most lighting apps at cost effective price and improves inter-channel matching.
  • Simple digital PWM dimming with DC dimming on the CTRL pin
  • Provides flexible scheme to users with different dimming methods: DC for thermal control, PWM for Brightness control.
  • High switching frequency up to 1MHz
  • Reduces inductor value - reducing size of solution
  • Small footprint packages with only 4 external components
  • High power density small PCB footprint solution

Applications:

  • MR16 lamps
  • General illumination lamps

 

 

Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.90
50
$0.68
100
$0.645
500
$0.575
1,500+
$0.53