text.skipToContent text.skipToNavigation

Manufacturer Part #

AL9910AS-13

LED OFFLINE DRIVER SO-8 T&R 2.5K

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 0V to 500V
Output Current per Channel: 190mA
Output Voltage: 10V
Switching Frequency-Max: 100kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The AL9910AS-13 is a high voltage, high brightness PWM LED driver-controller. It provides an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85 VAC up to 277 VAC.

This device topology creates a constant current through the LEDs providing constant light output. The output current is programmed by one external resistor and is ultimately determined by the external MOSFET chosen and therefore allows many low current LEDs to be driven as well as a few high current LEDs.

Features:

  • > 90 % Efficiency
  • Input voltage up to 500 V
  • Internal voltage regulator removes start-up resistor
    • 10 V MOSFET drive
  • Tighter current sense tolerance
  • Drives LED Lamps with both high and low current LEDs
  • LED brightness control with Linear and PWM dimming
  • Internal Thermal Protection (OTP)

Applications:

  • LED offline lamps
  • High voltage DC-DC LED Driver
  • Signage and Decorative LED Lighting
  • Back Lighting of Flat Panel Displays
  • General purpose constant current source
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
5-10 Days
Total
$2,012.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.805
5,000
$0.655
7,500
$0.65
10,000+
$0.645
Product Variant Information section