text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3019AKTR-G1

AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.5V to 16V
Supply Current: 1.5mA to 3.2mA
Output Current per Channel: 550mA
Switching Frequency-Max: 1.5MHz
Duty Cycle-Max: 93%
Operating Temp Range: -40°C to +85°C
Height - Max: 0.9mm
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.48
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.48
50
$0.31
100
$0.29
500
$0.24
1,500+
$0.215