text.skipToContent text.skipToNavigation

Manufacturer Part #

AP5724WG-7

AP5724 Series 5.5 V 750 mA Surface Mount White LED Step-up Converter - SOT-26

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.7V to 5.5V
Output Current per Channel: 750mA
Switching Frequency-Max: 1.4MHz
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +85°C
Height - Max: 1.3mm
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$690.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.23
9,000
$0.191
12,000
$0.19
30,000
$0.187
45,000+
$0.185
Product Variant Information section