text.skipToContent text.skipToNavigation

Manufacturer Part #

AS1104

AS1104 Series 3.6 V 40 mA Surface Mount Low-Dropout LED Driver - MSOP-8

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage: 2.2V to 3.6V
Output Current per Channel: 40mA
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,500
Multiple Of:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$2,205.00
USD
Quantity
Web Price
4,500+
$0.49
Product Variant Information section