text.skipToContent text.skipToNavigation

Manufacturer Part #

AS1109-BSOU

AS Series 100 mA 5.5V 50 MHz Surface Mount Constant-Current LED Driver - SOIC-16

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 100mA
Output Voltage: 15V
Switching Frequency-Max: 50MHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
480
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,080.00
USD
Quantity
Web Price
48
$2.57
192
$2.25
960
$2.16
1,920
$2.12
6,000+
$2.06
Product Variant Information section