text.skipToContent text.skipToNavigation

Manufacturer Part #

AS1109-BSOU

AS Series 100 mA 5.5V 50 MHz Surface Mount Constant-Current LED Driver - SOIC-16

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 100mA
Output Voltage: 15V
Switching Frequency-Max: 50MHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
960
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Total
$106.08
USD
Quantity
Web Price
48
$2.21
192
$2.16
720
$2.10
1,200
$2.09
2,400+
$2.06
Product Variant Information section