text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR405UW6-7

BCR4xxUW6-7 Series 40 V 100mA Adjust. LED Constant Current Regulator SOT-26-6

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 40V
Supply Current: 100mA
Output Voltage: 40V
Switching Frequency-Max: 25kHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$312.00
USD
Quantity
Web Price
3,000
$0.104
6,000
$0.103
12,000
$0.102
15,000
$0.102
45,000+
$0.10
Product Variant Information section