text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR420UW6-7

BCR420UW6 Series 40 V 350 mA Linear LED Constant Current Regulator - SOT-26

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 40V
Output Current per Channel: 350mA
Output Voltage: 40V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
57,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.39
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.39
50
$0.23
100
$0.21
500
$0.17
1,500+
$0.146