text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR421UW6-7

BCR421UW6 350 mA 40 V Linear LED Constant Current Regulator - SOT-26

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 40V
Output Current per Channel: 350mA
Output Voltage: 40V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.41
50
$0.235
100
$0.215
500
$0.171
1,500+
$0.146