text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR421UW6Q-7

BCR4xxUW6Q-7 Series 40V 350mA Adjustable LED Constant Current Regulator SOT-26-6

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 40V
Output Current per Channel: 350mA
Output Voltage: 40V
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.45
50
$0.26
100
$0.235
500
$0.188
1,500+
$0.161