text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 19 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.07
Total:

$1,070.00

USD
Attributes
Attributes Table
Supply Voltage 2.4V to 5.5V
Output Current per Channel 70mA
Output Voltage 14V
Switching Frequency-Max 1.6MHz