text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3308DL-LF-Z

MP3308 Series 2.5 - 6 V 2.2MHz Step-up 10 White LED Driver - QFN-14

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 6V
Output Current per Channel: 1.3A
Output Voltage: 3V to 36V
Switching Frequency-Max: 2.7MHz
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,425.00
USD
Quantity
Web Price
5,000
$0.685
10,000
$0.55
15,000+
$0.545
Product Variant Information section