text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3394EF-LF-Z

MP3394S Series 5 - 28 V 4 Ch 200 mA/Ch Step-up WLED Driver - TSSOP-16

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 5V to 28V
Output Current per Channel: 200mA
Switching Frequency-Max: 600kHz
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,375.00
USD
Quantity
Web Price
2,500+
$2.15
Product Variant Information section