text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 17,015

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.665
250 $0.325
500 $0.305
750 $0.29
1,500+ $0.27
Total:

$1.33

USD
Attributes
Attributes Table
Supply Voltage 120V
Output Current per Channel 20mA
Switching Frequency-Max 100kHz
Operating Temp Range -55°C to +175°C
Moisture Sensitivity Level 1