text.skipToContent text.skipToNavigation

Manufacturer Part #

STCS2ASPR

STCS2A Series 2 A 50 KHz Surface Mount Constant Current LED Driver - POWERSO-10

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 40V
Output Current per Channel: 2A
Switching Frequency-Max: 50kHz
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Pricing Section
Stock:
1,665
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$2.97
USD
Quantity
Web Price
1
$2.97
25
$2.37
100
$2.15
250
$2.02
500+
$1.93