text.skipToContent text.skipToNavigation

Manufacturer Part #

STP08DP05MTR

STP08DP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1810
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features and Applications

The STP08DP05MTR is a monolithic, low voltage, low current power 8-bit shift register, designed for LED panel displays. It contains a 8-bit serial-in, parallel-out shift register that feeds a 8-bit D-type storage register.

In the output stage, eight regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs. The detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output.

Features:

  • Low voltage power supply down to 3 V
  • 8 constant current output channels
  • Adjustable output current through external resistor
  • Short and open output error detection
  • Serial data IN/parallel data OUT
  • 3.3 V micro driver-able
  • Output current: 5-100 mA
  • 30 MHz clock frequency
  • Available in high thermal efficiency TSSOP exposed pad
  • ESD protection 2.5 kV HBM, 200 V MM
Pricing Section
Stock
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.91
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.91
250
$0.54
500
$0.51
750
$0.49
1,500+
$0.46
Product Variant Information section