text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,050

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.89
250 $0.63
500 $0.60
750 $0.585
1,500+ $0.56
Total:

$1.78

USD
Attributes
Attributes Table
Supply Voltage 3V to 5.5V
Output Current per Channel 90mA
Output Voltage 20V
Switching Frequency-Max 30MHz