text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,399

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.825
250 $0.58
500 $0.555
750 $0.54
1,500+ $0.52
Total:

$1.65

USD
Attributes
Attributes Table
Supply Voltage 4.5V to 5.5V
Output Current per Channel 100mA
Output Voltage 4.49V
Switching Frequency-Max 5kHz
Features and Applications

This STPIC6C595 is a monolithic, mediumvoltage, low current power 8-bit shift register designed for use in systems that require relatively moderate load power such as LEDs. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids, and other low-current or medium-voltage loads.

Output are low-side, open-drain DMOS transistors with output ratings of 33 V and 100 mA continuous sink-current capability. Each output provides a 250 mA maximum current limit atTC = 25 °C. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 1.5 kV of ESD protection when tested using the human-body model and 150 V machine model.

Features:

  • Low RDS(on): 4 Ω typ
  • 30 mJ avalanche energy
  • Eight 100 mA DMOS outputs
  • 250 mA current limit capability
  • 33 V output clamp voltage
  • Device are cascadable
  • Low power consumption