text.skipToContent text.skipToNavigation

Manufacturer Part #

STPIC6C595TTR

STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - TSSOP-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Output Current per Channel: 100mA
Output Voltage: 4.49V
Switching Frequency-Max: 5kHz
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.81
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.805
250
$0.525
500
$0.495
750
$0.48
1,500+
$0.455
Product Variant Information section