text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.325
5,000 $0.32
7,500 $0.32
10,000+ $0.32
Total:

$812.50

USD
Attributes
Attributes Table
Supply Voltage 4.5V to 5.5V
Output Current per Channel 100mA
Output Voltage 4.49V
Switching Frequency-Max 5kHz