
Product Variant Information section
Available Packages
Package Qty:
3,000
Package Style:
PG-TSDSO-14
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $1.95 |
250 | $1.41 |
500 | $1.35 |
750 | $1.32 |
1,500+ | $1.27 |
Attributes
Attributes Table
No of Outputs | Triple |
Supply Voltage | 5.5V to 40V |
Supply Current | 3mA |
Output Current per Channel | 60mA |
Output Voltage | 40V |
Operating Temp Range | -40°C to +150°C |
Features and Applications
The following evaluation boards are available from Infineon on request only.
• BASICPLUS DEMOBOARD - Evaluation board for LITIX Basic+ : Equipped with TLD2141-3EP (high end), TLD2331-3EP (mid end) and TLD1114-1EP (companion) and an on-board LED load for each device. Every device uses 3x3 LEDs.
• BPLUS OFFLOAD BOARD - Evaluation board for LITIX Basic+ : Equipped with TLD1114-1EP (companion) on-board power shift circuit to support up to 360mA output.