text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD1374EST20TC

LED MV INT SWITCH TSSOP-20EP T&R 2.5K

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 6.3V to 60V
Output Current per Channel: 1.5A
Output Voltage: 60V
Switching Frequency-Max: 1MHz
Package Style:  TSSOP-20EP
Mounting Method: Surface Mount
Features & Applications

The ZXLD1374 is a 60V LED driver with integrated 1.5A low side switch to drive high current LEDs. It is a multi-topology converter enabling it to operate in Buck, Boost and Buck-boost configurations; efficiently controlling the current of up to 16 series connected LEDs.

The ZXLD1374 is a modified hysteretic converter using a patent pending control scheme providing high output current accuracy in all three topologies. High accuracy dimming is achieved through DC control and high frequency PWM control. The ZXLD1374 uses two pins for fault diagnosis. A flag output highlights a fault, while the multi-level status pin gives further information on the exact fault. The ZXLD1374 has been qualified to AEC-Q100 Grade 1 enabling operation in ambient temperatures from -40 to 125°C.

Features:

  • 0.5% typical output current accuracy
  • 6.3 to 60 V operating voltage range
  • 1.5 A integrated low side switch
  • LED driver supports Buck, Boost and Buck-Boost topologies
  • Wide dynamic range dimming
    • 20:1 DC dimming
    • 1000:1 dimming range at 500Hz
  • Up to 1MHz switching
  • High temperature control of LED current using TADJ
  • AEC-Q100 Grade 1

 

 

Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
59,950
Factory Lead Time:
5-10 Days
Total
$4,200.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500+
$1.68
Product Variant Information section