text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED020I12B2XUMA1

1ED020I12-B2 Series Single 20 V 2 A SMT High or Low Side Driver - SOIC-16

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1625
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 2A
Supply Voltage-Max: 20V
Rated Power Dissipation: 700mW
Quiescent Current: 7mA
Rise Time: 30ns
Fall Time: 50ns
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock
12
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.37
USD
Quantity
Web Price
1
$5.37
50
$4.10
100
$3.90
250
$3.66
500+
$3.49
Product Variant Information section