text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 42

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.89
250 $1.31
500 $1.25
750 $1.22
1,500+ $1.16
Total:

$1.89

USD
Attributes
Attributes Table
Configuration High Side
No of Outputs Single
Peak Output Current 6.2A
Supply Voltage-Max 18V
Rated Power Dissipation 400mW
Quiescent Current 1.2mA
Rise Time 9ns
Fall Time 6ns
Operating Temp Range -40°C to +125°C