text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP75NHUMA1

BSP75N Series 60 V 700 mA SMT Smart Low Side Power Switch - SOT-223-4

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 550mΩ
Output Current: 0.7A
Peak Output Current: 1.5A
Rated Power Dissipation: 1.8W
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock
20,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,020.00
USD
Quantity
Web Price
4,000+
$0.505
Product Variant Information section