text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7156CSZ-T7

EL7156 Series 3.5 A 16.5 V 40 MHz 3.5 Ohm 3 State Pin Driver - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Peak Output Current: 3.5A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The EL7156CSZ-T7 is a high performance pin driver with three state, available in 8 pin SOIC package.

This deviec has improved performance over existing pin drivers. It is specifically designed to operate at voltages down to 0 V across the switch elements while maintaining good speed and ON-resistance characteristics.

Features:

  • Clocking speeds up to 40 MHz
  • 15 ns tR/tFat 2000 pF CLOAD
  • 0.5ns rise and fall times mismatch
  • 0.5 ns tON-tOFF prop delay mismatch
  • 3.5 pF typical input capacitance
  • 3.5 A peak drive
  • Low ON-resistance of 3.5 Ω
  • High capacitive drive capability
  • Operates from 4.5 V to 16.5 V
  • Pb-free plus anneal available (RoHS compliant)

Applications:

  • ATE/burn-in testers
  • Level shifting
  • IGBT drivers
  • CCD drivers
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
5-10 Days
Total
$3,130.00
USD
Quantity
Web Price
1,000+
$3.13
Product Variant Information section