text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 859

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 5 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.04
30 $1.94
100 $1.84
250 $1.76
750+ $1.68
Total:

$2.04

USD
Attributes
Attributes Table
Configuration Low Side
No of Outputs Dual
Output Impedance
Peak Output Current 2A
Supply Voltage-Max 15V
Features and Applications

The EL7212CSZ is a high speed and dual channel power MOSFET driver with supply current of 1 mA (typical), available in 8 pin SOIC package.

This device is capable of delivering peak currents of 2.0 amps into highly capacitive loads. The high speed performance is  achieved by means of a proprietary “Turbo-Driver” circuit that speeds up input stages by tapping the wider voltage swing at the output.

Features:

  • Industry standard driver replacement
  • Improved response times
  • Matched rise and fall times
  • Reduced clock skew
  • Low output impedance
  • Low input capacitance
  • High noise immunity
  • Improved clocking rate
  • Low supply current
  • Wide operating voltage range
  • Pb-Free available (RoHS compliant)

Applications:

  • Clock/line drivers
  • CCD Drivers
  • Ultra-sound transducer drivers
  • Power MOSFET drivers
  • Switch mode power supplies
  • Class D switching amplifiers