text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7222CSZ

EL7222 Series 4 A 16 V 4 Ohm Dual Mosfet Driver - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1228
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 15V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The EL7222CSZ is a high speed and dual channel power MOSFET driver  with supply current of 2.5 mA (typical), available in 8 pin SOIC package.

This device is capable of delivering peak currents of 2.0 amps into highly capacitive loads. The high speed performance is  achieved by means of a proprietary “Turbo-Driver” circuit that speeds up input stages by tapping the wider voltage swing at the output.

Features:

  • Industry standard driver replacement
  • Improved response times
  • Matched rise and fall times
  • Reduced clock skew
  • Low output impedance
  • Low input capacitance
  • High noise immunity
  • Improved clocking rate
  • Low supply current
  • Wide operating voltage range
  • Pb-Free available (RoHS compliant)

Applications:

  • Clock/line drivers
  • CCD Drivers
  • Ultra-sound transducer drivers
  • Power MOSFET drivers
  • Switch mode power supplies
  • Class D switching amplifiers
Pricing Section
Stock:
1,922
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$2.01
USD
Quantity
Web Price
1
$2.01
30
$1.90
100
$1.79
250
$1.71
750+
$1.62
Product Variant Information section