text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7232CSZ

EL7232 Series 2 A 16 V 4 Ohm Dual Mosfet Driver - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features and Applications

The EL7232CSZ is a high speed and high current dual channel 3-state line driver, available in 8 pin SOIC package.

This device is well suited for ATE and microprocessor based applications. The low quiescent power dissipation makes this part attractive in battery applications.

Features:

  • 3-State output
  • 3 V and 5 V input compatible
  • Clocking speeds up to 10 MHz
  • 20 ns Switching/delay time
  • 2 A Peak drive
  • Low, matched output impedance 5 Ω
  • Low quiescent current 2.5 mA
  • Wide operating voltage 4.5 V to 16 V
  • Pb-free available (RoHS compliant)

Applications:

  • Parallel bus line drivers
  • EPROM and PROM programming
  • Motor controls
  • Charge pumps
  • Sampling circuits
  • Pin drivers
  • Bridge circuits
Pricing Section
Stock
0
Minimum Order:
1,940
Multiple Of:
97
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$3,627.80
USD
Quantity
Web Price
97
$1.94
194
$1.91
388
$1.88
485+
$1.87
Product Variant Information section