text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7388MX

FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20

Product Specification Section
Technical Attributes
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Triple
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Stock:
31,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.16
USD
Quantity
Web Price
1
$2.16
50
$1.59
100
$1.50
250
$1.40
500+
$1.32