text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7842MX

FAN7842 Series 20 V 350 mA Surface Mount High and Low Side Gate Driver SOP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1423
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Stock
10,928
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.05
USD
Quantity
Web Price
1
$1.05
250
$0.665
500
$0.63
750
$0.61
1,500+
$0.58
Product Variant Information section