text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP2103FRTAAZ-T7A

HIP2103 Series 50 V 2 A Peak 4V UVLO Half Bridge Driver - TDFN-8 (3 x 3 mm)

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 14V
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Stock
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$2.57
USD
Quantity
Web Price
1
$2.57
5
$2.27
25
$2.01
50
$1.90
100+
$1.81
Product Variant Information section