text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,211

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.815
50 $0.76
100 $0.705
250 $0.655
500+ $0.61
Total:

$1.63

USD
Attributes
Attributes Table
Configuration High and Low Side
No of Outputs Dual
Output Current 290mA
Peak Output Current 290mA
Supply Voltage-Max 20V
Rated Power Dissipation 0.625W
Quiescent Current 270µA
Turn-off Delay Time 150ns
Turn-on Delay Time 680ns
Rise Time 170ns
Fall Time 90ns
Operating Temp Range -55°C to +150°C
Features and Applications

The IRS2004STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high-side and low-side referenced output channels. Operating temperature ranges between -40 to 125°C and is available in SOIC-8 Surface mount Package.

Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +200 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout
  • 3.3 V, 5 V, and 15 V logic input compatible
  • Cross-conduction prevention logic
  • Internally set deadtime
  • High-side output in phase with input
  • Shutdown input turns off both channels 
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Applications:

  • General purpose/Motor control