text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 381

Web Price
$3.61 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $7.11
Total:

$14.22

USD
Attributes
Attributes Table
No of Outputs Dual
Output Current 100mA
Output Impedance
Peak Output Current 3.5A
Supply Voltage-Max 5.5V
Quiescent Current 15µA
Rise Time 6.2ns
Fall Time 6.9ns
Operating Temp Range -40°C to +85°C