text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 422,750

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.10
50 $0.79
100 $0.755
250 $0.705
500+ $0.67
Total:

$1.10

USD
Attributes
Attributes Table
Configuration Low Side
No of Outputs Single
On-state Resistance-Max 320mΩ
Output Current 3.5A
Supply Voltage-Max 5.5V
Turn-off Delay Time 13.2µs
Turn-on Delay Time 8.9µs
Rise Time 14.1µs
Fall Time 11.5µs
Operating Temp Range -55°C to +150°C