text.skipToContent text.skipToNavigation

Manufacturer Part #

VNN1NV04PTR-E

VNN1NV04P Series Single 500 mOhm Surface Mount Low Side Driver - SOT-223

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 500mΩ
Rated Power Dissipation: 7W
Turn-off Delay Time: 350ns
Turn-on Delay Time: 70ns
Rise Time: 500ns
Fall Time: 600ns
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock
29,000
Web Price:
$1.05 USD Each
Total
$9.10
USD
Cost Per Unit
$4.55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section