text.skipToContent text.skipToNavigation

Manufacturer Part #

AM4962GHTR-G1

AM4962 Series 16 V 1 A Single Phase Full Wave Direct PWM Motor Driver -HTSSOP-14

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Voltage: 18V
No of Outputs: Dual
Output Current-Max: 1A
Rated Power Dissipation: 1.1W
Supply Voltage-Max: 18V
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,600.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.40
8,000
$0.38
12,000
$0.36
16,000
$0.34
20,000+
$0.325
Product Variant Information section