text.skipToContent text.skipToNavigation

Manufacturer Part #

IGCM06G60GAXKMA1

CIPOS™ Mini Series 600 V 6 A (IPM) Intelligent Power Modules IGBT - MDIP-24

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Motor Type: IGBT
Load Voltage: 600V
No of Outputs: Triple
Output Current-Max: 6A
Supply Current: 370µA
Clock Frequency-Max: 20kHz
Rated Power Dissipation: 23.6W
Supply Voltage-Max: 20V
Supply Voltage: 14V to 18.5V
Fall Time: 180ns
Rise Time: 20ns
Turn-off Delay Time: 680ns
Turn-on Delay Time: 650ns
Operating Temp Range: -40°C to +125°C
Package Style:  MDIP-24
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
280
Multiple Of:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,680.00
USD
Quantity
Web Price
280
$6.00
560
$5.91
840+
$5.87
Product Variant Information section