text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 280
Multiple Of: 280
Quantity Web Price
280+ $13.95
Total:

$3,906.00

USD
Attributes
Attributes Table
Motor Type IGBT
Load Voltage 600V
No of Outputs Quad
Output Current-Max 15A
Supply Current 370µA
Clock Frequency-Max 20kHz
Rated Power Dissipation 65.7W
Supply Voltage-Max 20V
Supply Voltage 14.5V to 18.5V
Fall Time 55ns
Rise Time 30ns
Turn-off Delay Time 950ns
Turn-on Delay Time 680ns
Operating Temp Range -40°C to +125°C