text.skipToContent text.skipToNavigation

Manufacturer Part #

IM512L6AXKMA1

CIPOS™ Mini Series 600 V 10 A (IPM) Intelligent Power Modules IGBT - MDIP-24

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Motor Type: IGBT
Load Voltage: 600V
No of Outputs: Dual
Output Current-Max: 10A
Supply Current: 900µA
Clock Frequency-Max: 20kHz
Rated Power Dissipation: 29.7W
Supply Voltage-Max: 20V
Supply Voltage: 14V to 18.5V
Fall Time: 10ns
Rise Time: 85ns
Turn-off Delay Time: 810ns
Turn-on Delay Time: 875ns
Operating Temp Range: -40°C to +125°C
Package Style:  MDIP-24
Mounting Method: Through Hole
Pricing Section
Stock
14
Minimum Order:
14
Multiple Of:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$108.92
USD
Quantity
Web Price
280
$7.78
560+
$7.66
Product Variant Information section