text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 28

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 28
Multiple Of: 280
Quantity Web Price
280+ $9.24
Total:

$258.72

USD
Attributes
Attributes Table
Load Voltage 600V
No of Outputs Triple
Output Current-Max 10A
Supply Current 900µA
Clock Frequency-Max 20kHz
Rated Power Dissipation 29.7W
Supply Voltage-Max 20V
Supply Voltage 14.5V to 18.5V
Fall Time 10ns
Rise Time 85ns
Turn-off Delay Time 810ns
Turn-on Delay Time 875ns
Operating Temp Range -40°C to +150°C