text.skipToContent text.skipToNavigation

Manufacturer Part #

L293DD

L293DD Series Push - Pull Quad Channel Driver with Diodes - SOIC-20

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1746
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 600mA
Rated Power Dissipation: 4W
Supply Voltage-Max: 36V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The L293DD Device is a monolithic integrated high voltage, high current four channel driver designed to accept standard DTL or TTL logic levels and drive inductive loads (such as relays solenoides, DC and stepping motors) and switching power transistors.

This device is suitable for use in switching applications at frequencies up to 5 kHz. The L293D is assembled in a 16 lead plastic packaage which has 4 center pins connected together and used for heatsinking.

Features:

  • 600 mA Output Current Capability per Channel
  • 1.2 A Peak Output Current(non epetitive) Per Channel
  • Enable Facility
  • Overtemperature Protection
  • Logical "0" Input Voltage Up to 1.5 V (High Noise Immunity)
  • Internal Clamp Diodes
    Pricing Section
    Stock:
    0
    Minimum Order:
    40
    Multiple Of:
    40
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Total
    $98.40
    USD
    Quantity
    Web Price
    40
    $2.46
    120
    $2.31
    400
    $2.15
    800
    $2.07
    1,600+
    $1.99
    Product Variant Information section