text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 600
Multiple Of: 600
Quantity Web Price
600+ $6.13
Total:

$3,678.00

USD
Attributes
Attributes Table
Motor Type Micro-stepping
No of Outputs Quad
Output Current-Max 3A
Rated Power Dissipation 5W
Supply Voltage-Max 45V
Supply Voltage 8V to 45V
Fall Time 375ns
Rise Time 300ns
Interface SPI
Operating Temp Range -55°C to +150°C