text.skipToContent text.skipToNavigation

Manufacturer Part #

VNH7100BASTR

VNH7100BAS: 28 V 15 A Automotive Fully Integrated H-Bridge Motor Driver-SO-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 15A
Supply Current: 3.5mA
Clock Frequency-Max: 20kHz
Supply Voltage-Max: 38V
Supply Voltage: 4V to 28V
Fall Time: 0.2µs
Rise Time: 0.7µs
Turn-off Delay Time: 13µs
Turn-on Delay Time: 20µs
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$4,875.00
USD
Quantity
Web Price
2,500
$1.95
5,000+
$1.56
Product Variant Information section